Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAR141E6327HTSA1
Newark Part No.96K6732
Also Known AsBAR 14-1 E6327, SP000010164
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR141E6327HTSA1
Newark Part No.96K6732
Also Known AsBAR 14-1 E6327, SP000010164
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If12ohm
Reverse Voltage100V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.5pF
Forward Current140mA
Operating Temperature Max125°C
Forward Voltage1.25V
Power Dissipation250mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The BAR 14-1 E6327 is a Silicon PIN Diode with series configuration and long-term stability of electrical characteristics. It is suitable for RF switch and RF attenuator for frequencies above 10MHz.
- Low distortion factor
- -55 to 125°C Operating temperature range
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
100V
No. of Pins
3 Pin
Forward Current
140mA
Forward Voltage
1.25V
Diode Mounting
Surface Mount
SVHC
No SVHC (08-Jul-2021)
Resistance @ If
12ohm
Diode Case Style
SOT-23
Diode Capacitance
0.5pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
