Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.676 |
10+ | $0.462 |
25+ | $0.440 |
50+ | $0.416 |
100+ | $0.394 |
250+ | $0.388 |
500+ | $0.381 |
1000+ | $0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP640FH6327XTSA1
Newark Part No.13AC8240
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4.1V
Collector Emitter Voltage V(br)ceo4.1V
Transition Frequency42GHz
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current50mA
Continuous Collector Current50mA
DC Current Gain hFE110hFE
Transistor Case StyleTSFP
RF Transistor CaseTSFP
No. of Pins4Pins
DC Current Gain hFE Min110hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
4.1V
Power Dissipation Pd
200mW
DC Collector Current
50mA
DC Current Gain hFE
110hFE
RF Transistor Case
TSFP
DC Current Gain hFE Min
110hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
4.1V
Transition Frequency
42GHz
Power Dissipation
200mW
Continuous Collector Current
50mA
Transistor Case Style
TSFP
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability