Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA9C1MN9E6327XTSA1
Newark Part No.52AJ4457
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.787 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA9C1MN9E6327XTSA1
Newark Part No.52AJ4457
Technical Datasheet
Frequency Min4.4GHz
Frequency Max5GHz
Gain19dB
Noise Figure Typ1dB
RF IC Case StyleTSNP
No. of Pins9Pins
Supply Voltage Min1.1V
Supply Voltage Max2V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
4.4GHz
Gain
19dB
RF IC Case Style
TSNP
Supply Voltage Min
1.1V
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
5GHz
Noise Figure Typ
1dB
No. of Pins
9Pins
Supply Voltage Max
2V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability