Need more?
Quantity | Price |
---|---|
1+ | $1.790 |
10+ | $1.790 |
25+ | $1.790 |
50+ | $1.790 |
100+ | $1.790 |
250+ | $1.790 |
500+ | $1.790 |
Product Information
Product Overview
The BSC13DN30NSFDATMA1 from Infineon is a 300V OptiMOST™3 N-channel power MOSFET in 8 pin TDSON package. This new OptiMOS™ Fast Diode (FD) Infineon’s latest generation power MOSFETs are optimized for body diode hard commutation, hard switching behaviour, industry’s lowest Rds(on), Qg and Qrr, highest system reliability, system cost reduction, highest efficiency and power density and easy to design products. It is a perfect choice for hard switching applications such as telecom, industrial power supplies, Class D audio amplifiers, motor control for 48V to 110V systems and DC to AC inverter.
- Excellent gate charge x RDS(on) product (figure of merit)
- Very low on-resistance RDS(on)
- Ideal for high-frequency switching and synchronous rectification
- Drain source voltage VDS is 300V
- Maximum RDS(on) is 130mohm, continuous drain current ID is 16A
- Operating temperature range from -55°C to 175°C
- Power dissipation is 150W
- Maximum gate source voltage VGS is 20V
Technical Specifications
N Channel
300V
0.114ohm
TDSON
10V
3V
8Pins
OptiMOS
MSL 1 - Unlimited
N Channel
16A
0.13ohm
Surface Mount
150W
150W
175°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BSC13DN30NSFDATMA1
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate