Print Page
2,080 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.380 |
| 25+ | $1.260 |
| 50+ | $1.130 |
| 100+ | $0.998 |
| 250+ | $0.903 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP125H6433XTMA1
Newark Part No.34AC1381
Product RangeSIPMOS
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id120mA
Drain Source On State Resistance45ohm
On Resistance Rds(on)25ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Power Dissipation1.8W
Power Dissipation Pd1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSIPMOS
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BSP125H6433XTMA1
3 Products Found
Product Overview
- 600V, 0.12A SIPMOS® N-channel power transistor in 4 pin SOT-223 package
- Enhancement mode
- Logic level
- dv/dt rated
- Qualified according to AEC Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
45ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
No. of Pins
4Pins
Product Range
SIPMOS
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
120mA
On Resistance Rds(on)
25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.9V
Power Dissipation Pd
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate