Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSP92PH6327XTSA1
Newark Part No.86AK4517
Product RangeSIPMOS Series
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $0.415 |
2000+ | $0.380 |
4000+ | $0.377 |
6000+ | $0.376 |
10000+ | $0.352 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$415.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP92PH6327XTSA1
Newark Part No.86AK4517
Product RangeSIPMOS Series
Channel TypeP Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id260mA
Drain Source On State Resistance12ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSIPMOS Series
QualificationAEC-Q101
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
260mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
250V
Drain Source On State Resistance
12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
4Pins
Product Range
SIPMOS Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSP92PH6327XTSA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability