Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $71.470 |
Price for:Each
Minimum: 1
Multiple: 1
$71.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70081EPADAUGHBRDTOBO1
Newark Part No.80AH9406
Accessory TypeDaughter Board - Load Switch
For Use WithPROFET+2 12V Mother Board PROFETPLUS2MOTHBRDTOBO1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Daughter Board - Load Switch
Product Range
-
For Use With
PROFET+2 12V Mother Board PROFETPLUS2MOTHBRDTOBO1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate