Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.570 |
Price for:Each
Minimum: 1
Multiple: 1
$13.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY25560SXI
Newark Part No.27AC2799
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min2.97V
Frequency100MHz
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Clock IC Case StyleSOIC
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
No. of Outputs1Outputs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
100MHz
IC Case / Package
SOIC
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
No. of Outputs
1Outputs
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.97V
Supply Voltage Max
3.6V
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
