Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGP30N65F5XKSA1
Newark Part No.32AK4925
Product RangeTRENCHSTOP 5 Series
Technical Datasheet
421 In Stock
Need more?
40 Delivery in 1-3 Business Days(US stock)
381 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $1.420 |
10+ | $1.310 |
100+ | $1.240 |
500+ | $1.190 |
1000+ | $1.140 |
2500+ | $1.080 |
5000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGP30N65F5XKSA1
Newark Part No.32AK4925
Product RangeTRENCHSTOP 5 Series
Technical Datasheet
Continuous Collector Current55A
DC Collector Current55A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation Pd188W
Power Dissipation188W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
55A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
188W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 Series
DC Collector Current
55A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
188W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate