Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.120 |
10+ | $2.230 |
100+ | $1.810 |
720+ | $1.640 |
1200+ | $1.590 |
2640+ | $1.530 |
5040+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIHW30N65R6XKSA1
Newark Part No.40AJ7226
Technical Datasheet
DC Collector Current65A
Continuous Collector Current65A
Collector Emitter Saturation Voltage Vce(on)1.26V
Collector Emitter Saturation Voltage1.26V
Power Dissipation Pd163W
Power Dissipation163W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Collector Current
65A
Collector Emitter Saturation Voltage Vce(on)
1.26V
Power Dissipation Pd
163W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Continuous Collector Current
65A
Collector Emitter Saturation Voltage
1.26V
Power Dissipation
163W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability