Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKZA75N75EH7
Newark Part No.51AM8140
Product RangeTRENCHSTOP IGBT 7 Series
Your Part Number
185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 10+ | $7.260 |
| 25+ | $6.610 |
| 60+ | $6.160 |
| 120+ | $5.740 |
| 270+ | $4.830 |
| 510+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKZA75N75EH7
Newark Part No.51AM8140
Product RangeTRENCHSTOP IGBT 7 Series
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.45V
Power Dissipation341W
Collector Emitter Voltage Max750V
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IKZA75N75EH7 is a hard-switching 750V, 75A TRENCHSTOP™ IGBT7 H7 discrete in TO247-4 package technology.
- 80A DC collector current at Tc = 25°C
- Low switching losses
- Very low collector-emitter saturation voltage VCEsat
- Smooth switching behavior
- Humidity robustness
- Optimized for hard switching, two- and three-level topologies
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
341W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
750V
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
