New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Microphones
                      Print Page

                      IM73D122V01XTMA1

                      MEMS MICROPHONE, 3.6V, LLGA

                      INFINEON IM73D122V01XTMA1
                      INFINEON IM73D122V01XTMA1
                      INFINEON IM73D122V01XTMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIM73D122V01XTMA1
                      Newark Part No.62AK3783
                      Product RangeXENSIV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,000 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.870
                      10+$3.330
                      25+$3.130
                      50+$3.010
                      100+$2.880
                      250+$2.840
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIM73D122V01XTMA1
                      Newark Part No.62AK3783
                      Product RangeXENSIV Series
                      Technical Datasheet

                      Data Sheet

                      Microphone TypeMEMS
                      DirectivityOmnidirectional
                      Signal to Noise Ratio (SNR)73dB
                      Acoustic Overload Point (AOP)122dB
                      Supply Voltage Min1.62V
                      Supply Voltage Max3.6V
                      Sensitivity (dB)-26dB
                      Impedance-
                      No. of Pins5Pins
                      Output InterfacePDM
                      IP RatingIP57
                      IP RatingIP57
                      Qualification-
                      Product RangeXENSIV Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      IM73D122V01XTMA1 is a IM73D122V01 series ultra-low noise digital XENSIVTM MEMS microphone. It is designed for applications which require a very high SNR (low self-noise) and a high sensitivity. The flat frequency response (20Hz low-frequency roll-off) and tight manufacturing tolerance improve performance of multi-microphone (array) applications. This microphone is based on Infineon’s new sealed dual membrane MEMS technology which delivers high ingress protection (IP57) at a microphone level. The powerful mix of ultra-high SNR and high sensitivity empowers high quality audio capturing for voice user interface applications in laptops, tablets or conferencing devices. Potential applications include laptops and tablets, conference systems, smart speakers, home automation and IoT devices, cameras.

                      • PG-LLGA-5-3 package, ambient temperature range from -40 to 85°C
                      • Ultra-low self-noise/ultra-high SNR 73dB(A), very high sensitivity (-26 dBFS)
                      • Sealed dual membrane (SDM) technology with IP57 ingress protection at microphone level
                      • High dynamic range and acoustic overload point (AOP) of 122 dBSPL
                      • Very tight part-to-part phase and sensitivity matching (±1dB)
                      • Flat frequency response with a low LFRO (low frequency roll-off) of 20Hz
                      • Very low group delay (7µs @ 1KHz)
                      • Powerful far-field and low volume audio pick-up
                      • Robust ingress protection (IP57) at a microphone level
                      • Enablement of advanced audio features (audio zoom, beamforming)

                      Technical Specifications

                      Microphone Type

                      MEMS

                      Signal to Noise Ratio (SNR)

                      73dB

                      Supply Voltage Min

                      1.62V

                      Sensitivity (dB)

                      -26dB

                      No. of Pins

                      5Pins

                      IP Rating

                      IP57

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Directivity

                      Omnidirectional

                      Acoustic Overload Point (AOP)

                      122dB

                      Supply Voltage Max

                      3.6V

                      Impedance

                      -

                      Output Interface

                      PDM

                      IP Rating

                      IP57

                      Product Range

                      XENSIV Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.