Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMSQ120R040M2HHXUMA1
Newark Part No.27AM0106
Product RangeCoolSiC Series
735 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
535 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $22.170 |
| 10+ | $15.770 |
| 25+ | $15.450 |
| 50+ | $15.130 |
| 100+ | $14.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$22.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMSQ120R040M2HHXUMA1
Newark Part No.27AM0106
Product RangeCoolSiC Series
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id57A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.04ohm
Transistor Case StyleHDSOP
No. of Pins16Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.1V
Power Dissipation290W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
57A
Drain Source On State Resistance
0.04ohm
No. of Pins
16Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
HDSOP
Rds(on) Test Voltage
18V
Power Dissipation
290W
Product Range
CoolSiC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate