Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMT65R015M2HXUMA1
Newark Part No.26AM1121
Product RangeCoolSiC Gen 2 Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $26.530 |
10+ | $19.440 |
25+ | $19.040 |
50+ | $18.650 |
100+ | $18.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMT65R015M2HXUMA1
Newark Part No.26AM1121
Product RangeCoolSiC Gen 2 Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id131A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0132ohm
Transistor Case StyleHSOF
No. of Pins8Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation535W
Operating Temperature Max175°C
Product RangeCoolSiC Gen 2 Series
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
131A
Drain Source On State Resistance
0.0132ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HSOF
Rds(on) Test Voltage
20V
Power Dissipation
535W
Product Range
CoolSiC Gen 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate