Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD33CN10NGATMA1
Newark Part No.60R2706
Also Known AsIPD33CN10N G, SP001127812
Your Part Number
2,506 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $1.410 |
| 100+ | $0.936 |
| 500+ | $0.734 |
| 1000+ | $0.670 |
| 2500+ | $0.604 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD33CN10NGATMA1
Newark Part No.60R2706
Also Known AsIPD33CN10N G, SP001127812
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id27A
Drain Source On State Resistance33mohm
On Resistance Rds(on)0.025ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd58W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation58W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
27A
On Resistance Rds(on)
0.025ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
58W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
33mohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
58W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for IPD33CN10NGATMA1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
