New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IPP110N20NAAKSA1

                      Power MOSFET, N Channel, 200 V, 88 A, 0.0099 ohm, TO-220, Through Hole

                      INFINEON IPP110N20NAAKSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIPP110N20NAAKSA1
                      Newark Part No.50Y2059
                      Product RangeOptiMOS 3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      70 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$11.370
                      10+$10.260
                      25+$9.300
                      50+$8.720
                      100+$8.140
                      250+$6.790
                      500+$6.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIPP110N20NAAKSA1
                      Newark Part No.50Y2059
                      Product RangeOptiMOS 3 Series
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds200V
                      Continuous Drain Current Id88A
                      Drain Source On State Resistance0.0099ohm
                      On Resistance Rds(on)0.0099ohm
                      Transistor Case StyleTO-220
                      Transistor MountingThrough Hole
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max3V
                      Power Dissipation Pd300W
                      Power Dissipation300W
                      No. of Pins3Pins
                      Operating Temperature Max175°C
                      Product RangeOptiMOS 3 Series
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for IPP110N20NAAKSA1

                      1 Product Found

                      Product Overview

                      • OptiMOS™ 3 power transistor
                      • N-channel, normal level
                      • Excellent gate charge xRDS (on) product (FOM)
                      • Very low on-resistance RDS(on)
                      • 175°C operating temperature
                      • Qualified according to JEDEC for target application
                      • Halogen-free according to IEC61249-2-21
                      • Ideal for high-frequency switching and synchronous rectification

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      200V

                      Drain Source On State Resistance

                      0.0099ohm

                      Transistor Case Style

                      TO-220

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation Pd

                      300W

                      No. of Pins

                      3Pins

                      Product Range

                      OptiMOS 3 Series

                      Automotive Qualification Standard

                      AEC-Q101

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      88A

                      On Resistance Rds(on)

                      0.0099ohm

                      Transistor Mounting

                      Through Hole

                      Gate Source Threshold Voltage Max

                      3V

                      Power Dissipation

                      300W

                      Operating Temperature Max

                      175°C

                      Qualification

                      AEC-Q101

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.