Print Page
3,505 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.860 |
10+ | $9.300 |
25+ | $8.790 |
50+ | $8.260 |
100+ | $7.750 |
250+ | $7.300 |
500+ | $6.840 |
1000+ | $6.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPTG210N25NM3FDATMA1
Newark Part No.60AJ3897
Product RangeOptiMOS 3
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id77A
Drain Source On State Resistance0.0182ohm
On Resistance Rds(on)0.0182ohm
Transistor Case StyleHSOG
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd375W
Power Dissipation375W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 3
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.0182ohm
Transistor Case Style
HSOG
Rds(on) Test Voltage
10V
Power Dissipation Pd
375W
No. of Pins
8Pins
Product Range
OptiMOS 3
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
77A
On Resistance Rds(on)
0.0182ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability