Print Page
3,145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.889 |
10+ | $0.663 |
25+ | $0.593 |
50+ | $0.523 |
100+ | $0.453 |
250+ | $0.401 |
500+ | $0.350 |
1000+ | $0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH3707TRPBF
Newark Part No.99AC3984
Product RangeHEXFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id29A
Drain Source On State Resistance0.0124ohm
On Resistance Rds(on)0.0094ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Power Dissipation Pd2.8W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation2.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0124ohm
Transistor Case Style
PQFN
Power Dissipation Pd
2.8W
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
29A
On Resistance Rds(on)
0.0094ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability