New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      KP464XTMA1

                      Pressure Sensor, Absolute, 40 kPa, 115 kPa, 3 V, 5.25 V, DFN

                      Date/Lot Code

                      INFINEON KP464XTMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoKP464XTMA1
                      Newark Part No.80AK3091
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,115 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.910
                      10+$3.330
                      25+$3.150
                      50+$3.010
                      100+$2.900
                      250+$2.770
                      500+$2.660
                      1000+$2.580
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoKP464XTMA1
                      Newark Part No.80AK3091
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeAbsolute
                      Operating Pressure Min40kPa
                      Sensitivity, V/P-
                      Operating Pressure Max115kPa
                      Supply Voltage Min3V
                      Supply Voltage Max5.25V
                      Sensor Case / PackageDFN
                      No. of Pins8Pins
                      Sensor Case StyleDFN
                      Sensor Output TypeDigital
                      Accuracy± 1 kPa
                      Pressure Port Type-
                      Sensor MountingSurface Mount
                      Output InterfaceSPI
                      Media TypeAir
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q103
                      Automotive Qualification StandardAEC-Q103
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      KP464XTMA1 is a XENSIV™ digital absolute pressure sensor. It is a high-performance, high-precision miniaturized digital absolute pressure sensor based on a capacitive sensing principle. It is surface micromachined with a monolithic integrated signal conditioning circuit. The device converts a physical pressure into a 10-, 12- or 14-bit digital value and transmits the information via the SPI interface. In addition, a temperature sensor is integrated on chip. Based on the received SPI command, the 10-, 12- or 14-bit temperature information will also be transmitted via the SPI interface. The device has implemented a particular Power-Down Mode which allows the user to even reduce the power consumption of the device. Potential applications include automotive barometric air pressure sensor (BAP), automotive manifold air flow sensor (MAF), automotive battery monitoring system (BMS), automotive seat comfort system, industrial control, weather stations, altimeters.

                      • High accuracy pressure sensing (±1.0kPa), pressure range 40 to 115kPa
                      • Best in class low power consumption with dedicated power-down mode for energy saving
                      • Integrated signal path diagnosis features, AEC qualified
                      • Supply voltage range from 3.0 to 5.25V
                      • 1.8 to VDD + 0.3V input voltage for high level at pins NCS, CLK & SDI range
                      • Thermal resistance range from 250 to 350K/W (thermal resistance b/w die and Tamb (acc. JESD51-2))
                      • 5ms maximum temperature signal path settling time
                      • 14pF maximum capacitive load at pins NCS, CLK & SDI
                      • Clock frequency of SPI interface range from 0.1 to 5MHz (Undervoltage range VDD-UV)
                      • PG-DFN-8-1 package, ambient operating temperature range from -40 to 125°C

                      Technical Specifications

                      Pressure Type

                      Absolute

                      Sensitivity, V/P

                      -

                      Supply Voltage Min

                      3V

                      Sensor Case / Package

                      DFN

                      Sensor Case Style

                      DFN

                      Accuracy

                      ± 1 kPa

                      Sensor Mounting

                      Surface Mount

                      Media Type

                      Air

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q103

                      SVHC

                      No SVHC (21-Jan-2025)

                      Operating Pressure Min

                      40kPa

                      Operating Pressure Max

                      115kPa

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      8Pins

                      Sensor Output Type

                      Digital

                      Pressure Port Type

                      -

                      Output Interface

                      SPI

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q103

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.