Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL064LABMFA010
Newark Part No.62AK5866
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
354 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.710 |
| 100+ | $2.530 |
| 560+ | $2.460 |
| 1120+ | $2.380 |
| 2520+ | $2.340 |
| 5040+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL064LABMFA010
Newark Part No.62AK5866
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size64Mbit
Memory Density64Mbit
Memory Configuration8M x 8bit
Flash Memory Configuration8M x 8bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max108MHz
Clock Frequency108MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
64Mbit
Flash Memory Configuration
8M x 8bit
IC Interface Type
SPI
IC Case / Package
SOIC
Clock Frequency Max
108MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Size
64Mbit
Memory Configuration
8M x 8bit
Interfaces
SPI
Memory Case Style
SOIC
No. of Pins
8Pins
Clock Frequency
108MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability