New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      S25FL128LAGMFB010

                      Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, SOIC, 8 Pins

                      INFINEON S25FL128LAGMFB010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoS25FL128LAGMFB010
                      Newark Part No.62AK5892
                      Product Range3V Serial NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.050
                      10+$2.840
                      25+$2.760
                      50+$2.700
                      100+$2.630
                      250+$2.590
                      500+$2.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoS25FL128LAGMFB010
                      Newark Part No.62AK5892
                      Product Range3V Serial NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeSerial NOR
                      Memory Density128Mbit
                      Memory Size128Mbit
                      Flash Memory Configuration16M x 8bit
                      Memory Configuration16M x 8bit
                      InterfacesSPI
                      IC Interface TypeSPI
                      Memory Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Clock Frequency Max133MHz
                      Clock Frequency133MHz
                      Access Time-
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range3V Serial NOR Flash Memories
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      S25FL128LAGMFB010 is a S25FL128L series non-volatile SPI flash memory IC using floating gate technology and 65nm process lithography. The FL-L family connects to a host system via a serial peripheral interface (SPI). The architecture features a page programming buffer that allows up to 256bytes to be programmed in one operation and provides individual 4KB sector, 32KB half block, 64KB block, or entire chip erase. By using this at the higher clock rates supported, with quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories, while reducing signal count dramatically. This offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections and power. This is ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.

                      • Clock polarity and phase modes 0 and 3, read modes: burst wrap, continuous (XIP), QPI
                      • Serial flash discoverable parameters (SFDP) for configuration information
                      • Erase architecture uniform 4KB sector erase, uniform 32KB half block erase, uniform 64KB block erase
                      • 100000 program/erase cycles minimum, 20 year data retention minimum
                      • Four security regions of 256bytes each outside the main flash array
                      • Status and configuration register protection, individual and region protection
                      • Individual block lock: volatile individual sector/block, pointer region
                      • Single supply voltage with CMOS I/O 2.7V to 3.6V
                      • 128Mb density, 133MHz speed, SOIC package
                      • Automotive, AEC-Q100 grade2 (–40 to 105°C) temperature, SOIC8 (208 Mil) / 8-contact WSON footprint

                      Technical Specifications

                      Flash Memory Type

                      Serial NOR

                      Memory Size

                      128Mbit

                      Memory Configuration

                      16M x 8bit

                      IC Interface Type

                      SPI

                      IC Case / Package

                      SOIC

                      Clock Frequency Max

                      133MHz

                      Access Time

                      -

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Memory Density

                      128Mbit

                      Flash Memory Configuration

                      16M x 8bit

                      Interfaces

                      SPI

                      Memory Case Style

                      SOIC

                      No. of Pins

                      8Pins

                      Clock Frequency

                      133MHz

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3V Serial NOR Flash Memories

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.