New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      S25FL128SAGMFMG00

                      Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, SOIC, 16 Pins

                      INFINEON S25FL128SAGMFMG00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoS25FL128SAGMFMG00
                      Newark Part No.62AK5911
                      Product Range3V Serial NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      804 In Stock

                      Need more?

                      329 Delivery in 1-3 Business Days(US stock)
                      475 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$5.310
                      10+$4.940
                      25+$4.800
                      50+$4.690
                      100+$4.560
                      250+$4.440
                      500+$4.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoS25FL128SAGMFMG00
                      Newark Part No.62AK5911
                      Product Range3V Serial NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeSerial NOR
                      Memory Size128Mbit
                      Memory Density128Mbit
                      Memory Configuration16M x 8bit
                      Flash Memory Configuration16M x 8bit
                      IC Interface TypeSPI
                      InterfacesSPI
                      Memory Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins16Pins
                      Clock Frequency Max133MHz
                      Clock Frequency133MHz
                      Access Time-
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range3V Serial NOR Flash Memories
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      S25FL128SAGMFMG00 is a FL-S flash non-volatile memory using MIRRORBIT™ technology - that stores two data bits in each memory array transistor, Eclipse architecture - that dramatically improves program and erase performance, 65-nm process lithography. This family of device connect to a host system via a SPI. This multiple width interface is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for DDR read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. The Eclipse architecture features a page programming buffer that allows up to 128 words or 256 words to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. Executing code directly from flash memory is often called eXecute-in-Place or XIP.

                      • 128Mb density, 65-nm MIRRORBIT™ process technology, 133MHz speed
                      • 16-pin SO package type
                      • Temperature range from -40 to +125°C (automotive, AEC-Q100 grade 1)
                      • EHPLC, SO footprint with RESET#, uniform 64KB sectors with Hybrid 4KB sectors
                      • SPI with multi-I/O, SPI clock polarity and phase modes 0 and 3
                      • READ commands, Normal, fast, dual, quad, fast DDR, dual DDR, quad DDR
                      • Common flash interface (CFI) data for configuration information, OTP array of 1024bytes
                      • Programming (1.5MBps), quad-input page programming (QPP) for slow clock systems
                      • Automatic ECC-internal hardware error correction code generation with single bit error correction
                      • Cycling endurance, 100000 program-erase cycles, minimum, data retention

                      Technical Specifications

                      Flash Memory Type

                      Serial NOR

                      Memory Density

                      128Mbit

                      Flash Memory Configuration

                      16M x 8bit

                      Interfaces

                      SPI

                      IC Case / Package

                      SOIC

                      Clock Frequency Max

                      133MHz

                      Access Time

                      -

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Memory Size

                      128Mbit

                      Memory Configuration

                      16M x 8bit

                      IC Interface Type

                      SPI

                      Memory Case Style

                      SOIC

                      No. of Pins

                      16Pins

                      Clock Frequency

                      133MHz

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3V Serial NOR Flash Memories

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.