Need more?
Quantity | Price |
---|---|
1+ | $5.120 |
10+ | $4.770 |
25+ | $4.620 |
50+ | $4.520 |
100+ | $4.410 |
250+ | $4.310 |
500+ | $4.230 |
Product Information
Product Overview
S25FL256SAGBHI300 is a S25FL series 3V, FL-S serial peripheral interface (SPI) flash memory IC using MIRRORBIT™ technology - that stores two data bits in each memory array transistor, eclipse architecture - that dramatically improves program and erase performance and 65-nm process lithography. In addition, the FL-S family adds support for DDR read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. Executing code directly from flash memory is often called eXecute-in-Place or XIP. By using FL-S device at the higher clock rates supported, with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memory while reducing signal count dramatically. It offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. This is ideal for code shadowing, XIP, and data storage.
- CMOS 3.0V core with versatile I/O, SPI with multi-I/O, SPI clock polarity and phase modes 0 and 3
- Serial command set and footprint compatible with S25FL-A, S25FL-K, and S25FL-P SPI families
- READ commands-Normal, fast, dual, quad, fast DDR, dual DDR, quad DDR
- Quad-input page programming (QPP) for slow clock systems
- Individual sector protection controlled by boot code or password
- Automatic ECC-internal hardware error correction code generation with single bit error correction
- Data retention- 20 year data retention, OTP array of 1024 bytes, advanced sector protection (ASP)
- Core supply voltage range from 2.7V to 3.6V, I/O supply voltage range from 1.65V to 3.6V
- 256Mb density, 133MHz speed, 24-ball BGA package, industrial -40 to 85°C temperature
- EHPLC, 4 × 6 ball BGA footprint, uniform 64KB sectors with Hybrid 4KB sectors
Technical Specifications
Serial NOR
256Mbit
32M x 8bit
SPI
BGA
133MHz
-
3.6V
Surface Mount
85°C
No SVHC (21-Jan-2025)
256Mbit
32M x 8bit
SPI
BGA
24Pins
133MHz
2.7V
3V
-40°C
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate