Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29AL008J70BFI013
Newark Part No.62AK5971
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $3.880 |
10+ | $3.620 |
25+ | $3.410 |
50+ | $3.280 |
100+ | $3.240 |
250+ | $3.130 |
500+ | $3.060 |
1000+ | $2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29AL008J70BFI013
Newark Part No.62AK5971
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size8Mbit
Memory Density8Mbit
Memory Configuration8M x 1bit
Flash Memory Configuration8M x 1bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins48Pins
Clock Frequency-
Clock Frequency Max-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
8Mbit
Flash Memory Configuration
8M x 1bit
Interfaces
Parallel
Memory Case Style
FBGA
Clock Frequency
-
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Size
8Mbit
Memory Configuration
8M x 1bit
IC Interface Type
Parallel
IC Case / Package
FBGA
No. of Pins
48Pins
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability