Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29AL016J70TFN010
Newark Part No.62AK5976
Product Range3V Parallel NOR Flash Memories
Your Part Number
Technical Datasheet
284 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $5.590 |
| 25+ | $5.220 |
| 50+ | $5.010 |
| 100+ | $4.740 |
| 384+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29AL016J70TFN010
Newark Part No.62AK5976
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density16Mbit
Memory Size16Mbit
Flash Memory Configuration2M x 8bit / 1M x 16bit
Memory Configuration2M x 8bit / 1M x 16bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency Max-
Clock Frequency-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
16Mbit
Memory Configuration
2M x 8bit / 1M x 16bit
IC Interface Type
Parallel
IC Case / Package
TSOP
Clock Frequency Max
-
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Density
16Mbit
Flash Memory Configuration
2M x 8bit / 1M x 16bit
Interfaces
Parallel
Memory Case Style
TSOP
No. of Pins
48Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability