Quantity | Price |
---|---|
1+ | $21.110 |
Product Information
Product Overview
S2GO3DTLE493DW2B6A0TOBO1 is an evaluation board to evaluate TLE493D-W2B6-A0 3D magnetic sensor accurate three-dimensional sensing with extremely low power consumption. It offers a unique customer and evaluation experience – the boards are equipped with one TLE493D-W2B6 magnetic sensor and come with a ready-to-use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. Typical applications include gear stick position, control elements in the top column module and multi-function steering wheel, multi function knobs, pedal/valve position sensing, smart home, building automation, robotics and drones.
- 3D magnetic flux density sensing of ±160mT
- Programmable flux resolution down to 65µT (typ)
- X-Y angular measurement mode
- Diagnostic measurements to check digital parts, analog parts and Hall probe of the sensor
- Power down mode with 7nA (typ) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj=-40 to 125°C, supply voltage range = 2.8 to 3.5V
- Triggering by external µC possible via I2C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
Technical Specifications
Magnetic Sensor
No SVHC (21-Jan-2025)
Shield2Go Evaluation Board TLE493D-W2B6-A0
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate