Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSAK-C164CI-8EM
Newark Part No.26M2795
Product RangeC166 Family C164CI Series Microcontrollers
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAK-C164CI-8EM
Newark Part No.26M2795
Product RangeC166 Family C164CI Series Microcontrollers
Technical Datasheet
Product RangeC166 Family C164CI Series Microcontrollers
Device CoreC166
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageMQFP
No. of I/O's59I/O's
InterfacesCAN, SPI, USART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesC164CI
MCU FamilyC166
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
C166 Family C164CI Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
MQFP
Interfaces
CAN, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
C166
MSL
-
Device Core
C166
Operating Frequency Max
20MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
C164CI
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate