Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoT3841N18TOFVTXPSA1
Newark Part No.67AK1377
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,186.090 |
| 6+ | $1,171.640 |
| 10+ | $1,157.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1,186.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoT3841N18TOFVTXPSA1
Newark Part No.67AK1377
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max250mA
Average Forward Current4.04kA
On State RMS Current6.35kA
Gate Trigger Voltage Max2.5V
Operating Temperature Max135°C
Repetitive Peak Reverse Voltage1.9V
Repetitive Peak Reverse Voltage1.9V
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
On State RMS Current
6.35kA
Operating Temperature Max
135°C
Repetitive Peak Reverse Voltage
1.9V
No. of Pins
-
Product Range
-
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
4.04kA
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.9V
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability