Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC222S16F133NACKXUMA1
Newark Part No.04AJ4740
Product RangeAURIX Family TC2xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price |
---|---|
1+ | $20.810 |
10+ | $16.460 |
25+ | $15.360 |
50+ | $14.770 |
100+ | $14.170 |
250+ | $13.600 |
500+ | $13.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC222S16F133NACKXUMA1
Newark Part No.04AJ4740
Product RangeAURIX Family TC2xx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max133MHz
CPU Speed133MHz
Program Memory Size1MB
No. of Pins80Pins
IC Case / PackageTQFP
No. of I/O's59I/O's
MCU Case StyleTQFP
InterfacesCAN, LIN, SPI
RAM Memory Size96KB
Embedded Interface TypeCAN, LIN, SPI
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
133MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
Interfaces
CAN, LIN, SPI
Embedded Interface Type
CAN, LIN, SPI
ADC Resolution
12Bit
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
Device Core
TriCore
No. of Bits
32bit
Operating Frequency Max
133MHz
Program Memory Size
1MB
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
96KB
ADC Channels
24Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability