New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      TLE4973EVALINLAYTOBO1

                      Evaluation Board, TLE4973-RE35D5-S0010, Magnetic Current Sensor

                      INFINEON TLE4973EVALINLAYTOBO1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLE4973EVALINLAYTOBO1
                      Newark Part No.20AM8194
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$418.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $418.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLE4973EVALINLAYTOBO1
                      Newark Part No.20AM8194
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Board
                      IC / Module UsedTLE4973-RE35D5-S0010
                      Application Sub TypeMagnetic Current Sensor
                      Kit ContentsEvaluation Board TLE4973-RE35D5-S0010
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TLE4973EVALINLAYTOBO1 is a XENSIV™ - TLE4973 EVAL LAT BAR current sensor evaluation board suitable for evaluating three phase systems, with currents up to ~682A. The board is equipped with three TLE4973-RE35S5-S0010 hall current sensors assembled on top of the PCB and three external copper bus-bars routing the tree phases externally, over each sensor. The board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. The board comes assembled with copper buss bars and auxiliary mechanical elements for properly attaching high-current cables or busbars. Suitable for traction inverter, auxiliary inverter, automotive bms, battery pack monitoring, battery disconnection, OBC, solid state circuit breaker, medium voltage drives, central inverter solutions applications.

                      • External current rail sensors
                      • Onboard 5V LDO for sensor supply
                      • Programmable sensor settings
                      • PCB calibration report is offered
                      • Automotive qualified AEC-Q100

                      Technical Specifications

                      Board Type

                      Evaluation Board

                      Application Sub Type

                      Magnetic Current Sensor

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC / Module Used

                      TLE4973-RE35D5-S0010

                      Kit Contents

                      Evaluation Board TLE4973-RE35D5-S0010

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.