Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $7.870 |
10+ | $7.580 |
25+ | $7.230 |
50+ | $7.000 |
100+ | $6.790 |
250+ | $6.590 |
500+ | $6.380 |
Price for:Each
Minimum: 1
Multiple: 1
$7.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4999I3XALA1
Newark Part No.75AH9289
Product RangeXENSIV
Technical Datasheet
Hall Effect TypeLinear
Output Current-
Sensor Case / PackageSSO
Sensor Case StyleSSO
No. of Pins3Pins
Supply Voltage Min5.5V
Supply Voltage Max7V
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product RangeXENSIV
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE4999I3XALA1 is a programmable dual-channel linear hall sensor with a synchronous digital PSI5-compatible interface It is compliant with ISO26262, supporting safety requirements on system level rated up to ASIL D. It features two highly accurate hall measurement channels on one chip. A plausibility check of the two redundant channels on the system level enables a high diagnostic coverage. The highest accuracy over a wide temperature range and lifetime is achieved by an integrated digital temperature- and stress compensation.
- Two highly accurate redundant Hall measurement channels (main and sub) integrated on one chip
- Developed compliant to ISO26262 for safety requirements rated up to ASIL D
- PSI5 v2.1-compatible interface in synchronous mode with high speed P10P-400/4H protocol
- Bi-directional interface for programming via fast SICI interface
- 13bit output signals, protected by CRC and rolling counters
- Digital temperature and stress compensation, AEC qualified
- Main and sub channel programmable independently in EEPROM
- 16bit user-configurable ID in EEPROM, supply voltage range from 5.5 to 7V
- Supply current range from 4 to 14mA
- PG-SSO-3-12 package, operating junction temperature range from -40°C to 150°C
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SSO
No. of Pins
3Pins
Supply Voltage Max
7V
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Output Current
-
Sensor Case Style
SSO
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Product Range
XENSIV
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability