Need more?
Quantity | Price |
---|---|
1+ | $1.160 |
10+ | $0.948 |
25+ | $0.893 |
50+ | $0.862 |
100+ | $0.832 |
250+ | $0.804 |
500+ | $0.782 |
1000+ | $0.754 |
Product Information
Product Overview
TLE9350XSJXTMA1 is a high-speed CAN FD transceiver, used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfil the requirements of ISO 11898-2:2016 physical layer specification as well as SAE J1939 and SAE J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9350XSJ is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and optimized RF immunity allow the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes. The TLE9350XSJ fulfils even stringent EMC test limits without an additional external circuit, such as a common mode choke. Potential applications include engine control units (ECU), body control modules (BCM), electric power steering, transmission control units (TCUs), and chassis control modules.
- Fully compliant to ISO 11898-2:2016 and SAE J2284-4/-5
- Loop delay symmetry for CAN FD data frames up to 5MBit/s
- Certified according to VeLIO (Vehicle LAN Interoperability and Optimization) test requirements
- Very low electromagnetic emission (EME) allows the use without additional common mode choke
- VIO input for voltage adaption to the microcontroller interface (3.3V or 5V)
- Excellent ESD robustness, TxD time-out function
- Very low CAN bus leakage current in power-down state
- Overtemperature protection, receive-only mode, AEC-Q100 qualified
- Protected against automotive transients according to ISO 7637 and SAE J2962-2
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Technical Specifications
CAN FD Transceiver
4.75V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
5Mbps
5.25V
8Pins
1Drivers
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate