Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.860 |
5+ | $9.190 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$9.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINADUSB3.0ATOCTW
Newark Part No.68AK5303
Technical Datasheet
USB Connector Convert FromUSB Type C Plug
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0, 3.0, 3.1
IP Rating-
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
USB Connector Convert From
USB Type C Plug
USB Standard
USB 2.0, 3.0, 3.1
IP Rating
-
Contact Material
-
SVHC
To Be Advised
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Product Range
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate