Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1956EVS
Newark Part No.56AC5583
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerIntegrated Device Technology
Silicon Core NumberF1956
IC Function7-Bit Digital Step Attenuator
Application Sub TypeDigital Attenuator
Kit ContentsEval Board F1956EVBI, USB Digital Control Board, Interface Cables, Software, Guides
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
F1956
Application Sub Type
Digital Attenuator
Product Range
-
Silicon Manufacturer
Integrated Device Technology
IC Function
7-Bit Digital Step Attenuator
Kit Contents
Eval Board F1956EVBI, USB Digital Control Board, Interface Cables, Software, Guides
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate