
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.936 |
Product Information
Product Overview
IS25LP040E-JNLE is a 4Mb serial flash memory with 104MHz multi I/O SPI and QPI interface. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI interface consisting of a serial data input (SI), serial data output (SO), serial clock (SCK), and chip enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports dual and quad I/O as well as standard, dual output, and quad output SPI. Clock frequencies of up to 104MHz allow for equivalent clock rates of up to 416MHz (104MHz x 4) which equates to 52Mbytes/s of data throughput. The uniform sector and block architecture allows for a high degree of flexibility so that the device can be utilized for a broad variety of applications requiring solid data retention.
- 256bytes per programmable page, supports standard SPI, multi-I/O SPI, and QPI
- High performance serial flash (SPI), 50MHz normal and 104MHz fast read, 416MHz equivalent QPI
- Flexible and efficient memory architecture, chip erase with uniform sector/block erase(4/32/64Kbyte)
- Efficient read and program modes, XIP read operation, dual I/O and quad IO read with AX mode
- Single voltage supply is 2.30V to 3.60V
- 6mA active read current, 17µA standby current, 3µA deep power down
- Advanced security protection, software and hardware write protection, power supply lock protect
- 8-pin SOIC 150mil package
- Extended grade ambient operating temperature range from -40°C to 105°C
- VCC power supply is 3.0V typical
Technical Specifications
Serial NOR
512K x 8bit
SOIC
104MHz
2.3V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (23-Jan-2024)
4Mbit
QPI, SPI
8Pins
-
3.6V
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate