Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61C1024AL-12KLI
Newark Part No.43M5029
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61C1024AL-12KLI
Newark Part No.43M5029
Technical Datasheet
Memory Size1Mbit
SRAM Type-
Memory Density1Mbit
SRAM Memory Configuration128K x 8bit
Supply Voltage Range4.5V to 5.5V
Memory Configuration128K x 8bit
IC Case / PackageSOJ
Memory Case StyleSOJ
No. of Pins32Pins
Supply Voltage Min4.5V
Access Time12ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Memory Size
1Mbit
Memory Density
1Mbit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
SOJ
No. of Pins
32Pins
Access Time
12ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
-
SRAM Memory Configuration
128K x 8bit
Memory Configuration
128K x 8bit
Memory Case Style
SOJ
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate