New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Daughter Boards & Modules - Other Embedded Computers
                      Print Page

                      BKCM8I5CB8N

                      NUC 8 Pro Compute Element, CM8I5CB8N, Intel NUC 8 Pro Single Board Computers, Core i5-8265U

                      INTEL BKCM8I5CB8N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINTEL
                      Manufacturer Part NoBKCM8I5CB8N
                      Newark Part No.01AJ9578
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Product Information

                      ManufacturerINTEL
                      Manufacturer Part NoBKCM8I5CB8N
                      Newark Part No.01AJ9578
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerIntel
                      Core Architecturei5-8265U
                      Core Sub-Architecture-
                      Silicon Core NumberCM8I5CB8N
                      Silicon Family NameNUC 8 Pro
                      For Use WithIntel NUC 8 Pro Single Board Computers
                      Kit ContentsNUC 8 Pro Compute Element CM8I5CB8N
                      Product Range-
                      SVHCLead

                      Product Overview

                      Intel® NUC 8 pro compute element is a system on module architecture optimized for integrated designs. The NUC 8 essential compute element consists of processor, memory, wireless, Bluetooth, integrated heat shield.

                      • Intel Core i5-8265U processor
                      • 8GB memory at 2133MHz
                      • Integrated graphic support with Intel HD graphics technology
                      • Intel HD audio via the digital display lanes using either DisplayPort or HDMI
                      • Intel BIOS resident in the SPI flash device
                      • Support for ACPI, plug and play and SMBIOS
                      • Soldered down Intel dual band wireless AC 9560
                      • 4 x USB 3.1, 3 x USB 2.0, 1 x PCIe x1, 1 x PCIe x 4, 1 x PCIe x 4 or SATA III, 1GbE PHY
                      • Size of 95mm x 65mm x 6mm

                      Technical Specifications

                      Silicon Manufacturer

                      Intel

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      NUC 8 Pro

                      Kit Contents

                      NUC 8 Pro Compute Element CM8I5CB8N

                      SVHC

                      Lead

                      Core Architecture

                      i5-8265U

                      Silicon Core Number

                      CM8I5CB8N

                      For Use With

                      Intel NUC 8 Pro Single Board Computers

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.