Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAKUA876NN0085152A000
Newark Part No.35AJ1870
Technical Datasheet
64 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.400 |
5+ | $40.270 |
10+ | $37.340 |
25+ | $35.770 |
50+ | $33.520 |
100+ | $31.950 |
250+ | $30.600 |
Price for:Each
Minimum: 1
Multiple: 1
$41.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAKUA876NN0085152A000
Newark Part No.35AJ1870
Technical Datasheet
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts17Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
SVHCLead
Technical Specifications
Product Range
-
No. of Contacts
17Contacts
Coupling Style
Quick Release
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability