Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBSTA108NN00580136000
Newark Part No.35AJ1891
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.210 |
| 5+ | $51.040 |
| 10+ | $47.990 |
| 25+ | $46.330 |
| 50+ | $43.980 |
| 100+ | $42.340 |
| 250+ | $40.930 |
Price for:Each
Minimum: 1
Multiple: 1
$52.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBSTA108NN00580136000
Newark Part No.35AJ1891
Technical Datasheet
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
SVHCLead
Technical Specifications
Product Range
-
No. of Contacts
8Contacts
Coupling Style
Quick Release
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability