Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoH53C005NN00000200000
Newark Part No.35AJ1904
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.370 |
5+ | $17.370 |
10+ | $17.370 |
25+ | $17.370 |
50+ | $17.370 |
100+ | $17.370 |
250+ | $17.370 |
Price for:Each
Minimum: 1
Multiple: 1
$17.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoH53C005NN00000200000
Newark Part No.35AJ1904
Technical Datasheet
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts11Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingChromium
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Contacts
11Contacts
Coupling Style
Quick Release
Connector Body Plating
Chromium
Contact Plating
-
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability