Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-50-E
Newark Part No.92AH3671
Product RangePERFORMANCE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $54.200 |
5+ | $53.280 |
10+ | $50.810 |
25+ | $47.430 |
50+ | $44.970 |
100+ | $42.500 |
250+ | $41.580 |
Price for:Each
Minimum: 1
Multiple: 1
$54.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-50-E
Newark Part No.92AH3671
Product RangePERFORMANCE Series
Technical Datasheet
Connector Type AXLR 3 Position Jack
Connector Type BXLR 3 Position Plug
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColorBlack
Product RangePERFORMANCE Series
Technical Specifications
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
15.24m
Product Range
PERFORMANCE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate