Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.830 |
Price for:Each
Minimum: 24
Multiple: 24
$331.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoG2LU3CAF10-SIL
Newark Part No.58AC7745
Technical Datasheet
Connector to ConnectorUSB Type C Plug to USB Type A Receptacle
Cable Length - Metric101.6mm
Cable Length - Imperial4"
USB StandardUSB 3.0
Jacket Color-
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type A Receptacle
Cable Length - Imperial
4"
Jacket Color
-
Product Range
-
Cable Length - Metric
101.6mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate