Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.830 |
Price for:Each
Minimum: 24
Multiple: 24
$331.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGAMU01
Newark Part No.58AC6804
Technical Datasheet
Connector to ConnectorUSB Type A Plug to Micro USB Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB Standard-
Jacket Color-
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB Type A Plug to Micro USB Plug
Cable Length - Imperial
3.3ft
Jacket Color
-
Product Range
-
Cable Length - Metric
1m
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate