Product Information
Product Overview
IOGEAR's 2-Port MiniView™ Micro USB PLUS KVM switch is the simplest way to simultaneously control and switch between two computers from with a single USB keyboard, monitor and USB mouse. This self-powered KVM switch features the unique USB mouse and keyboard emulation to ensure smooth operation, as well as support for Plug-n-Play monitors and most wheel mice. With 6' long KVM cables molded into the MiniView Micro USB PLUS, all you need to do is to plug it into your computers and you've got a complete KVM solution. The patented VSE Video Signal Enhancement® technology provides rich, 32-bit color at resolutions up to 2048 x 1536. This 2-Port VGA KVM's capability to provide audio support, allowing you to share your multimedia speakers among the two connected computers. It supports multi-platform and compatible with Windows and Mac computers as well as Sun Solaris workstations. When using a PC keyboard, a special set of hot keys are designed to emulate the special keys on Mac and Sun machines. This 2-port KVM also offers a cost effective solution to increase security by allowing users to switch between the Internet connected PC and an Intranet connected PC.
Technical Specifications
KVM
2
1 x VGA / 2 x USB / 1 x 3.5mm Audio
No SVHC (17-Jan-2023)
Manual
1 x VGA F / 2 x USB A
MiniView Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate