Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003151
Newark Part No.04AC8423
Product RangeHC49/4HSMX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.561 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$56.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003151
Newark Part No.04AC8423
Product RangeHC49/4HSMX Series
Technical Datasheet
Frequency Nom8MHz
Crystal CaseSMD, 11.4mm x 4.9mm
Frequency Stability + / -30ppm
Load Capacitance16pF
Frequency Tolerance + / -50ppm
Product RangeHC49/4HSMX Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 11.4mm x 4.9mm
Load Capacitance
16pF
Product Range
HC49/4HSMX Series
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for LFXTAL003151
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate