Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL025159
Newark Part No.04AC8438
Product RangeCFPX-56 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.547 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$54.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL025159
Newark Part No.04AC8438
Product RangeCFPX-56 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 6mm x 2mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeCFPX-56 Series
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Cylinder Radial, 6mm x 2mm Dia
Load Capacitance
12.5pF
Product Range
CFPX-56 Series
Operating Temperature Max
-
Technical Docs (1)
Alternatives for LFXTAL025159
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate