Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL085860RL3K
Newark Part No.64AK6998
Product RangeCFPX-180 Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.920 |
10+ | $1.820 |
25+ | $1.660 |
50+ | $1.510 |
100+ | $1.370 |
250+ | $1.170 |
500+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL085860RL3K
Newark Part No.64AK6998
Product RangeCFPX-180 Series
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 3.4mm x 2.7mm
Frequency Stability + / -50ppm
Load Capacitance12pF
Frequency Tolerance + / -20ppm
Product RangeCFPX-180 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 3.4mm x 2.7mm
Load Capacitance
12pF
Product Range
CFPX-180 Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate