New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Darlington Output Optocouplers
                      Print Page

                      4N32FSM

                      Optocoupler, Darlington Output, 1 Channel, Surface Mount DIP, 6 Pins, 50 mA, 5.3 kV

                      ISOCOM COMPONENTS 2004 LTD 4N32FSM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerISOCOM COMPONENTS 2004 LTD
                      Manufacturer Part No4N32FSM
                      Newark Part No.40P1121
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,341 In Stock

                      Need more?

                      796 Delivery in 1-3 Business Days(US stock)
                      2545 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$1.030
                      10+$0.793
                      130+$0.556
                      520+$0.512
                      1040+$0.441
                      2535+$0.392
                      10010+$0.366
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerISOCOM COMPONENTS 2004 LTD
                      Manufacturer Part No4N32FSM
                      Newark Part No.40P1121
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1 Channel
                      Optocoupler Case StyleSurface Mount DIP
                      No. of Pins6Pins
                      Forward Current If Max50mA
                      Isolation Voltage5.3kV
                      CTR Min-
                      Collector Emitter Voltage V(br)ceo30V
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 4N32FSM is a 1-channel 6-pin non-base lead optically Coupled Isolator with photodarlington output. It consists of an infrared light emitting diode and NPN silicon photodarlington. It is suitable for signal transmission between systems of different potentials and impedances.

                      • High current transfer ratio
                      • Base pin unconnected for improved noise immunity in high EMI environment
                      • 170mW Total power dissipation
                      • -25 to + 100°C Operating temperature range

                      Applications

                      Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing

                      Technical Specifications

                      No. of Channels

                      1 Channel

                      No. of Pins

                      6Pins

                      Isolation Voltage

                      5.3kV

                      Collector Emitter Voltage V(br)ceo

                      30V

                      SVHC

                      No SVHC (27-Jun-2024)

                      Optocoupler Case Style

                      Surface Mount DIP

                      Forward Current If Max

                      50mA

                      CTR Min
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
                      SVHC:No SVHC (27-Jun-2024)