Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITC INDUSTRIAL TIMER COMPANY
Manufacturer Part NoCSF-30M
Newark Part No.70B5829
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Product Information
ManufacturerITC INDUSTRIAL TIMER COMPANY
Manufacturer Part NoCSF-30M
Newark Part No.70B5829
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min0s
Time Max30s
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CSF-30M is a panel-mount Time Delay Timer designed for remote surface-mounting where infrequent adjustment of the time delay setting is anticipated. This CSF timer operates in ranges of one minute and above and uses an external clutch to provide fast reset. It features automatic reset upon removal of power and an isolated single-pole, double-throw load switch. It also features a motor control switch to protect the motor at the end of the time cycle. This timer is designed for applications that require medium repeat accuracy and reset time.
- May be specified with a reverse clutch
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
-
Time Max
30s
Panel Cutout Width
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate