Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-1954-000
Newark Part No.93K7448
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.170 |
| 25+ | $1.090 |
| 50+ | $1.040 |
| 100+ | $0.989 |
| 250+ | $0.926 |
| 500+ | $0.882 |
| 1000+ | $0.841 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-1954-000
Newark Part No.93K7448
Technical Datasheet
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product Range-
SVHCTo Be Advised
Product Overview
The 030-1954-000 is a machine Crimp Contact made of copper alloy with gold plated finish. This pin contact accepts 22 to 18AWG wire and suitable for use with ITT Cannon D*C & D*U series D-sub connectors.
Applications
Industrial
Notes
Shrink sleeving is suggested on the crimp pot prevent contacts from touching.
Technical Specifications
For Use With
ITT Cannon D*C & D*U Series D Subminiature Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
Product Range
-
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability